Part Details for 2N6543 by New England Semiconductor
Overview of 2N6543 by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6543
2N6543 CAD Models
2N6543 Part Data Attributes
|
2N6543
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6543
New England Semiconductor
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz | |
Turn-off Time-Max (toff) | 4800 ns | |
Turn-on Time-Max (ton) | 750 ns | |
VCEsat-Max | 1 V |