Part Details for 2N6520RL1 by Motorola Mobility LLC
Overview of 2N6520RL1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6520RL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 350V, PNP, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$0.1105 / $0.1300 | Buy Now |
Part Details for 2N6520RL1
2N6520RL1 CAD Models
2N6520RL1 Part Data Attributes
|
2N6520RL1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6520RL1
Motorola Mobility LLC
500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 3500 ns | |
Turn-on Time-Max (ton) | 200 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2N6520RL1
This table gives cross-reference parts and alternative options found for 2N6520RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6520RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6520STOE | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | 2N6520RL1 vs 2N6520STOE |
2N6520RLRA | Motorola Mobility LLC | Check for Price | 500mA, 350V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N6520RL1 vs 2N6520RLRA |
2N6520STOE | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | 2N6520RL1 vs 2N6520STOE |
2N6520STOA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | 2N6520RL1 vs 2N6520STOA |
2N6520STOF | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | 2N6520RL1 vs 2N6520STOF |
2N6520STOB | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | 2N6520RL1 vs 2N6520STOB |
2N6520 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 2N6520RL1 vs 2N6520 |
2N6520TA | Samsung Semiconductor | Check for Price | 2N6520TA | 2N6520RL1 vs 2N6520TA |