Part Details for 2N6485 by National Semiconductor Corporation
Overview of 2N6485 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6485
2N6485 CAD Models
2N6485 Part Data Attributes
|
2N6485
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6485
National Semiconductor Corporation
TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6485
This table gives cross-reference parts and alternative options found for 2N6485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3457BDV-T1 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 | Vishay Siliconix | 2N6485 vs SI3457BDV-T1 |
UPA1914TE | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, THIN, MINIMOLD, SC-95, 6 PIN | NEC Electronics Group | 2N6485 vs UPA1914TE |
2N5045 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Central Semiconductor Corp | 2N6485 vs 2N5045 |
UPA1914TE-A | 4500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, MINIMOLD, SC-95, 6 PIN | Renesas Electronics Corporation | 2N6485 vs UPA1914TE-A |
ZXMD65N03N8TA | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Diodes Incorporated | 2N6485 vs ZXMD65N03N8TA |
2N5045 | 8mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-71 | TT Electronics Power and Hybrid / Semelab Limited | 2N6485 vs 2N5045 |
FDS6990AS | Dual N-Channel PowerTrench® SyncFET™, 30V, 7.5A, 22mΩ, 2500-REEL | onsemi | 2N6485 vs FDS6990AS |
2N5045 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | 2N6485 vs 2N5045 |
2N5045 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Space Power Electronics Inc | 2N6485 vs 2N5045 |
UPA1917TE | 6000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-95, 6 PIN | Renesas Electronics Corporation | 2N6485 vs UPA1917TE |