Part Details for 2N6439 by Advanced Semiconductor Inc
Overview of 2N6439 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N6439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-2N6439
|
Mouser Electronics | RF Bipolar Transistors RF Transistor RoHS: Compliant | 10 |
|
$93.3200 / $109.5600 | Buy Now |
Part Details for 2N6439
2N6439 CAD Models
2N6439 Part Data Attributes:
|
2N6439
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N6439
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CXFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 75 pF | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6439
This table gives cross-reference parts and alternative options found for 2N6439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6439 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-119VAR, 6 PIN | Hi-Tron Semiconductor Corp | 2N6439 vs 2N6439 |
2N6439 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2N6439 vs 2N6439 |