-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N6431PBFREE-ND
|
DigiKey | TRANS NPN 300V 0.1A TO18 Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0638 | Buy Now |
DISTI #
2N6431 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 500mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N6431 PBFREE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$2.0592 / $2.2990 | Buy Now |
DISTI #
610-2N6431
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Voltage RoHS: Compliant | 1239 |
|
$2.0300 / $3.5900 | Buy Now |
|
Future Electronics | 2N6431 Series 300 V 500 mA NPN Through Hole Silicon Transistor - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1858Box |
|
$2.1700 / $2.5000 | Buy Now |
DISTI #
2N6431 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 500mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N6431 PBFREE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$2.0592 / $2.2990 | Buy Now |
DISTI #
2N6431-CEN
|
TME | Transistor: NPN, bipolar, 300V, 0.1A, 1.8W, TO18 Min Qty: 1 | 0 |
|
$4.0100 / $5.5400 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1486 |
|
$2.8400 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy