Transistors
2N6427RLRAG
Description: NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL

Overview of 2N6427RLRAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6427RLRAG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6427RLRAG by onsemi

2N6427RLRAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
40 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
14000
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6427RLRAG
    onsemi
    NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
    VS

Alternate Parts for 2N6427RLRAG

This table gives cross-reference parts and alternative options found for 2N6427RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6427RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6427ZL1 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN onsemi 2N6427RLRAG vs 2N6427ZL1
2N6427G NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N6427RLRAG vs 2N6427G
2N6427 NPN Bipolar Darlington Transistor, 5000-BLKBX onsemi 2N6427RLRAG vs 2N6427
2N6427RLRA NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N6427RLRAG vs 2N6427RLRA
2N6427RL1 TRANSISTOR 500 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N6427RLRAG vs 2N6427RL1
2N6427RLRP 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN onsemi 2N6427RLRAG vs 2N6427RLRP
Part Number Description Manufacturer Compare
2N6427ZL1 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN onsemi 2N6427RLRAG vs 2N6427ZL1
2N6427RLRA NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N6427RLRAG vs 2N6427RLRA
2N6427RL1 TRANSISTOR 500 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N6427RLRAG vs 2N6427RL1
2N6427RLRP 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN onsemi 2N6427RLRAG vs 2N6427RLRP
2N6427RLRM TRANSISTOR 500 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N6427RLRAG vs 2N6427RLRM
2N6427G NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N6427RLRAG vs 2N6427G
MMST6427-7 Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated 2N6427RLRAG vs MMST6427-7
MMST6427-13 Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated 2N6427RLRAG vs MMST6427-13
2N6427 NPN Bipolar Darlington Transistor, 5000-BLKBX onsemi 2N6427RLRAG vs 2N6427
MMST6427-7-F Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated 2N6427RLRAG vs MMST6427-7-F

Related Parts for 2N6427RLRAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6427RLRAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6427RLRAG by onsemi

Select Manufacturer
Which Manufacturer of 2N6427RLRAG would you like to use for your alert(s)?
  • Please alert me when 2N6427RLRAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6427RLRAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6427RLRAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6427RLRAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6427RLRAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6427RLRAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: