There are no models available for this part yet.
Overview of 2N6405 by Semitronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N6405 by Semitronics Corp
Part Data Attributes for 2N6405 by Semitronics Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMITRONICS CORP
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
30 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
60 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Leakage Current-Max
|
2 mA
|
Non-Repetitive Pk On-state Cur
|
160 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
5000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for 2N6405
This table gives cross-reference parts and alternative options found for 2N6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8016RTP | Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6405 vs S8016RTP |
2N6405 | 16A, 800V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 2N6405 vs 2N6405 |
S8016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6405 vs S8016R |
2N6405G | Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | 2N6405 vs 2N6405G |
Related Parts for 2N6405
-
2N6405GSilicon Controlled Rectifiers
-
UC3845AJSwitching Regulator or Controllers
-
2N6515Small Signal Bipolar Transistors
-
2N7002-HFPower Field-Effect Transistors
-
2N6421Power Bipolar Transistors
-
1N5231BZener Diodes
-
2N4393Small Signal Field-Effect Transistors
-
2GK50-D-4B-BToggle Switches
-
LM340K-15Linear Regulator ICs