Part Details for 2N6397TG by onsemi
Results Overview of 2N6397TG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6397TG Information
2N6397TG by onsemi is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N6397TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Silicon Controlled Rectifier, 12A, 400V, 400V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 246 |
|
$0.6205 / $0.7300 | Buy Now |
Part Details for 2N6397TG
2N6397TG CAD Models
2N6397TG Part Data Attributes
|
2N6397TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6397TG
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6397TG
This table gives cross-reference parts and alternative options found for 2N6397TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6397TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIC126D | JW Miller | Check for Price | SCR, TO-220, TO-220, 3 PIN | 2N6397TG vs TIC126D |
2N6397 | onsemi | Check for Price | 12A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN | 2N6397TG vs 2N6397 |
2N6397 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 400V V(DRM), 1 Element, TO-220AB | 2N6397TG vs 2N6397 |
MCR68-6 | Motorola Mobility LLC | Check for Price | 12A, 400V, SCR, TO-220AB | 2N6397TG vs MCR68-6 |
MCR12D | onsemi | Check for Price | 12A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | 2N6397TG vs MCR12D |
MCR12DG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | 2N6397TG vs MCR12DG |
TIC126D | Texas Instruments | Check for Price | 12A, 400V, SCR | 2N6397TG vs TIC126D |
TIC126C | Texas Instruments | Check for Price | 12A, 300V, SCR | 2N6397TG vs TIC126C |
2N6397 | Motorola Mobility LLC | Check for Price | 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6397TG vs 2N6397 |
MCR12D | Motorola Mobility LLC | Check for Price | 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6397TG vs MCR12D |