-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3668
|
Newark | 2N6395 - Thyristor Scr 12A 100V To220Ab |Onsemi 2N6395 Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
|
Rochester Electronics | 2N6395 - THYRISTOR SCR 12A 100V TO220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5770 |
|
$0.3094 / $0.3640 | Buy Now |
|
Chip1Cloud | SCRs 12 AMPERES RMS 50 thru 800 VOLTS | 13600 |
|
RFQ | |
DISTI #
4181059
|
Farnell | 2N6395 - THYRISTOR SCR 12A 100V TO220AB RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 5770 |
|
$0.3705 | Buy Now |
|
Sense Electronic Company Limited | NA | 2725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6395
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6395
onsemi
12A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 2N6395. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6395, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6395 | 12A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6395 vs 2N6395 |
TIC126A | 12A, 100V, SCR | Texas Instruments | 2N6395 vs TIC126A |
MCR68-3 | 12A, 100V, SCR, TO-220AB | Motorola Mobility LLC | 2N6395 vs MCR68-3 |
2N6395G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6395 vs 2N6395G |
TYN112 | 12A, 100V, SCR, TO-220AB | STMicroelectronics | 2N6395 vs TYN112 |
S1012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | 2N6395 vs S1012R |
S1012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6395 vs S1012R |
S1012R | Silicon Controlled Rectifier, 12A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | 2N6395 vs S1012R |