Part Details for 2N6374 by Microchip Technology Inc
Overview of 2N6374 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1252
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N6374 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0100 / $59.3000 | Buy Now |
DISTI #
2N6374-ND
|
DigiKey | TRANS PNP 40V 6A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3001 | Buy Now |
DISTI #
2N6374
|
Avnet Americas | Transistor GP BJT NPN 80V 6A 2-Pin TO-66 - Bulk (Alt: 2N6374) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0100 / $63.8700 | Buy Now |
DISTI #
579-2N6374
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Compliant | 0 |
|
$63.8700 | Order Now |
DISTI #
2N6374
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$63.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.6300 / $155.1100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$55.6300 / $65.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.6300 / $155.1100 | Buy Now |