Part Details for 2N6349AG by onsemi
Overview of 2N6349AG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6349AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N6349AG Series 800 V 12 A Through Hole Triac - TO−220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.8550 / $0.9250 | Buy Now |
|
Future Electronics | 2N6349AG Series 800 V 12 A Through Hole Triac - TO−220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.8550 / $0.9250 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 800V, 12A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 183 |
|
$0.8746 / $1.0300 | Buy Now |
|
Flip Electronics | Stock | 680 |
|
RFQ |
Part Details for 2N6349AG
2N6349AG CAD Models
2N6349AG Part Data Attributes:
|
2N6349AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6349AG
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 125 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6349AG
This table gives cross-reference parts and alternative options found for 2N6349AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6349AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139-800E,127 | BT139-800E | NXP Semiconductors | 2N6349AG vs BT139-800E,127 |
MAC212A10 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6349AG vs MAC212A10 |
MAC15N | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6349AG vs MAC15N |
2N6349A | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6349AG vs 2N6349A |
2N6349A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6349AG vs 2N6349A |
2N6349A-N | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6349AG vs 2N6349A-N |
934021610127 | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6349AG vs 934021610127 |
BT138-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6349AG vs BT138-800E,127 |
Q8012RH5 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6349AG vs Q8012RH5 |
MAC15NG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6349AG vs MAC15NG |