Part Details for 2N6349AG by Littelfuse Inc
Overview of 2N6349AG by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6349AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6349AGOS-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
200 In Stock |
|
$0.8166 / $1.9600 | Buy Now |
DISTI #
863-2N6349AG
|
Mouser Electronics | Triacs Triacs RoHS: Compliant | 1743 |
|
$0.8480 / $1.7400 | Buy Now |
DISTI #
2N6349AG
|
TTI | Triacs Triacs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.8600 | Buy Now |
DISTI #
2N6349AG-LF
|
TME | Triac, 800V, 6A, TO220AB, Igt: 50mA, Ifsm: 100A, glass passivated Min Qty: 1 | 859 |
|
$1.1800 / $1.6300 | Buy Now |
|
LCSC | TO-220AB TRIACs ROHS | 9 |
|
$0.2177 / $0.6884 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 800V STANDARD TO220AB THT | 0 |
|
$1.7935 / $1.9728 | RFQ |
Part Details for 2N6349AG
2N6349AG CAD Models
2N6349AG Part Data Attributes:
|
2N6349AG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6349AG
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6349AG
This table gives cross-reference parts and alternative options found for 2N6349AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6349AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139-800E,127 | BT139-800E | NXP Semiconductors | 2N6349AG vs BT139-800E,127 |
MAC212A10 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6349AG vs MAC212A10 |
MAC15N | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6349AG vs MAC15N |
2N6349A | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6349AG vs 2N6349A |
2N6349A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6349AG vs 2N6349A |
2N6349A-N | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6349AG vs 2N6349A-N |
934021610127 | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6349AG vs 934021610127 |
BT138-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 2N6349AG vs BT138-800E,127 |
Q8012RH5 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 2N6349AG vs Q8012RH5 |
MAC15NG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6349AG vs MAC15NG |