Part Details for 2N6347 by Advanced Semiconductor Inc
Overview of 2N6347 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6347
2N6347 CAD Models
2N6347 Part Data Attributes:
|
2N6347
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N6347
Advanced Semiconductor Inc
TRIAC, 400V V(DRM), 4A I(T)RMS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 125 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 75 mA | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |