Part Details for 2N6343A by New Jersey Semiconductor Products Inc
Overview of 2N6343A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6343A
2N6343A CAD Models
2N6343A Part Data Attributes
|
2N6343A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N6343A
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |