Part Details for 2N6342A by Teccor
Overview of 2N6342A by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6342A
2N6342A CAD Models
2N6342A Part Data Attributes:
|
2N6342A
Teccor
Buy Now
Datasheet
|
Compare Parts:
2N6342A
Teccor
TRIAC, 200V V(DRM), 6A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |