Part Details for 2N6342A by Motorola Mobility LLC
Overview of 2N6342A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6342A
2N6342A CAD Models
2N6342A Part Data Attributes:
|
2N6342A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6342A
Motorola Mobility LLC
200V, 12A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6342A
This table gives cross-reference parts and alternative options found for 2N6342A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6342A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212A4 | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6342A vs MAC212A4 |
2N6346A | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6342A vs 2N6346A |
SC149B | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6342A vs SC149B |
SC149B | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, | NEC Electronics America Inc | 2N6342A vs SC149B |
2N6346A | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6342A vs 2N6346A |
2N6342A | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6342A vs 2N6342A |
MAC212A4 | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6342A vs MAC212A4 |
2N6346A | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6342A vs 2N6346A |
MAC213-4 | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6342A vs MAC213-4 |
Q2012RH5 | Alternistor TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | 2N6342A vs Q2012RH5 |