Part Details for 2N6341X by TT Electronics Resistors
Overview of 2N6341X by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6341X
2N6341X CAD Models
2N6341X Part Data Attributes
|
2N6341X
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6341X
TT Electronics Resistors
Power Bipolar Transistor, 25A I(C), 135V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, METAL, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 135 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6341X
This table gives cross-reference parts and alternative options found for 2N6341X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6341X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6341 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6341X vs JANTX2N6341 |
2N6341 | Spectrum Control | Check for Price | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N6341X vs 2N6341 |
2N6341CECC | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6341X vs 2N6341CECC |
JAN2N6341 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, | 2N6341X vs JAN2N6341 |
2N6341X | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 25A, 135V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN | 2N6341X vs 2N6341X |
2N6341 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6341X vs 2N6341 |
JAN2N6341 | Microchip Technology Inc | $117.6350 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6341X vs JAN2N6341 |
2N6341 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N6341X vs 2N6341 |