Part Details for 2N6341 by Texas Instruments
Overview of 2N6341 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N6341
2N6341 CAD Models
2N6341 Part Data Attributes:
|
2N6341
Texas Instruments
Buy Now
|
Compare Parts:
2N6341
Texas Instruments
2N6341
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6341
This table gives cross-reference parts and alternative options found for 2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N6249 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | Defense Logistics Agency | 2N6341 vs JANS2N6249 |
JANS2N6249 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N6341 vs JANS2N6249 |
JANS2N6249T1 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 2N6341 vs JANS2N6249T1 |
2N6249 | 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Texas Instruments | 2N6341 vs 2N6249 |
2N6249.MODR1 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6341 vs 2N6249.MODR1 |
JAN2N6249 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Defense Logistics Agency | 2N6341 vs JAN2N6249 |
JANTXV2N6249 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Defense Logistics Agency | 2N6341 vs JANTXV2N6249 |
2N6249 | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Advanced Semiconductor Inc | 2N6341 vs 2N6249 |
2N6249 | 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-213AA | Intersil Corporation | 2N6341 vs 2N6249 |
JANTXV2N6249T1 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 2N6341 vs JANTXV2N6249T1 |