2N6300-JQR-B
Description: Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN

Overview of 2N6300-JQR-B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 2N6300-JQR-B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6300-JQR-B by TT Electronics Resistors

2N6300-JQR-B
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-66, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-213AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N6300-JQR-B
    TT Electronics Resistors
    Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN
    VS

Alternate Parts for 2N6300-JQR-B

This table gives cross-reference parts and alternative options found for 2N6300-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6300-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N6301 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation 2N6300-JQR-B vs JAN2N6301
2N6300.MOD Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6300-JQR-B vs 2N6300.MOD
2N6300R1 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6300-JQR-B vs 2N6300R1
2N6300 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6300-JQR-B vs 2N6300
JANTX2N6301 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN Cobham Semiconductor Solutions 2N6300-JQR-B vs JANTX2N6301
2N6300 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin Motorola Semiconductor Products 2N6300-JQR-B vs 2N6300
2N6300-JQRR1 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6300-JQR-B vs 2N6300-JQRR1
JANTXV2N6300 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN Microsemi Corporation 2N6300-JQR-B vs JANTXV2N6300
JANTX2N6300 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin Motorola Semiconductor Products 2N6300-JQR-B vs JANTX2N6300
JANTXV2N6301 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation 2N6300-JQR-B vs JANTXV2N6301
Part Number Description Manufacturer Compare
2N6300 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6300-JQR-B vs 2N6300
2N6300.MODR1 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6300-JQR-B vs 2N6300.MODR1
BD675AG Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N6300-JQR-B vs BD675AG
2N6301 Power Bipolar Transistor Cobham Semiconductor Solutions 2N6300-JQR-B vs 2N6301
BD675 4A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN Rochester Electronics LLC 2N6300-JQR-B vs BD675
2N6300 Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Central Semiconductor Corp 2N6300-JQR-B vs 2N6300
BD677 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 onsemi 2N6300-JQR-B vs BD677
2N6301-JQR-A Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN TT Electronics Resistors 2N6300-JQR-B vs 2N6301-JQR-A
BD675A Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Fairchild Semiconductor Corporation 2N6300-JQR-B vs BD675A
JANTX2N6301 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN Cobham Semiconductor Solutions 2N6300-JQR-B vs JANTX2N6301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6300-JQR-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6300-JQR-B by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N6300-JQR-B would you like to use for your alert(s)?
  • Please alert me when 2N6300-JQR-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6300-JQR-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6300-JQR-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6300-JQR-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6300-JQR-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6300-JQR-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: