Part Details for 2N6297 by Microchip Technology Inc
Results Overview of 2N6297 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6297 Information
2N6297 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0874
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N6297 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $26.6400 | Buy Now |
DISTI #
2N6297-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6402 | Buy Now |
DISTI #
2N6297
|
Avnet Americas | Trans GP BJT PNP 80V 4A 2-Pin TO-66 - Bulk (Alt: 2N6297) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1459 / $25.7843 | Buy Now |
DISTI #
494-2N6297
|
Mouser Electronics | Darlington Transistors Power BJT RoHS: Not Compliant | 80 |
|
$25.9500 / $26.5900 | Buy Now |
DISTI #
VBF:5286_09127725
|
Arrow Electronics | Trans Darlington PNP 80V 4A 50000mW 3-Pin(2+Tab) TO-66 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2214 | Americas - 20 |
|
$25.6600 | Buy Now |
DISTI #
2N6297
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$28.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5300 / $30.1200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$24.9800 / $29.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.5300 / $30.1200 | Buy Now |
Part Details for 2N6297
2N6297 CAD Models
2N6297 Part Data Attributes
|
2N6297
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6297
Microchip Technology Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |