Part Details for 2N6290 PBFREE by Central Semiconductor Corp
Results Overview of 2N6290 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6290 PBFREE Information
2N6290 PBFREE by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6290 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 50V, 7A, 40W, Through Hole Transistor Bipolar Power (>1A) NPN General Purpose RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 50 Container: Tube |
0 Tube |
|
$0.9950 / $1.0900 | Buy Now |
DISTI #
2N6290-CEN
|
TME | Transistor: NPN, bipolar, 50V, 7A, 40W, TO220 Min Qty: 1 | 95 |
|
$1.0300 / $1.5600 | Buy Now |
Part Details for 2N6290 PBFREE
2N6290 PBFREE CAD Models
2N6290 PBFREE Part Data Attributes
|
2N6290 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N6290 PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |