Part Details for 2N6286G by onsemi
Results Overview of 2N6286G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6286G Information
2N6286G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6286G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3170
|
Newark | Bipolar Transistor, Pnp, -80V, To-3, Transistor Polarity:Pnp, No. Of Pins:2Pins, Transistor Mount... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 20A, 80V, PNP, SI, POWER TRANSISTOR, TO-204AA | 66 |
|
$16.6425 / $21.3975 | Buy Now |
DISTI #
2N6286G
|
Avnet Silica | Trans Darlington PNP 80V 20A 3Pin2Tab TO204 Tray (Alt: 2N6286G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N6286G
2N6286G CAD Models
2N6286G Part Data Attributes
|
2N6286G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6286G
onsemi
20 A, 80 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6286G
This table gives cross-reference parts and alternative options found for 2N6286G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6286G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6286-JQR-AR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286G vs 2N6286-JQR-AR1 |
2N6286 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286G vs 2N6286 |
JANTXV2N6286 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-3, 2 PIN | 2N6286G vs JANTXV2N6286 |
2N6286-JQR-A | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286G vs 2N6286-JQR-A |
JANTXV2N6286 | Intersil Corporation | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | 2N6286G vs JANTXV2N6286 |
2N6286-JQR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286G vs 2N6286-JQR |
2N6286.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286G vs 2N6286.MOD |
JANTX2N6286 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | 2N6286G vs JANTX2N6286 |
2N6286-JQRR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6286G vs 2N6286-JQRR1 |
JAN2N6286 | Intersil Corporation | Check for Price | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | 2N6286G vs JAN2N6286 |