Part Details for 2N6182 by Microchip Technology Inc
Results Overview of 2N6182 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6182 Information
2N6182 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2552
|
Newark | Power Bjt To-59 Rohs Compliant: Yes |Microchip 2N6182 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.8900 / $249.4900 | Buy Now |
DISTI #
150-2N6182-ND
|
DigiKey | TRANS PNP 80V 10A TO-59 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.4907 | Buy Now |
DISTI #
2N6182
|
Avnet Americas | Transistor BJT PNP 80V 10A TO-59 - Bulk (Alt: 2N6182) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$226.2619 / $241.6147 | Buy Now |
DISTI #
579-2N6182
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$249.4900 | Order Now |
DISTI #
2N6182
|
Microchip Technology Inc | Power BJT _ TO-59, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$268.6700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$249.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$243.2400 / $713.9100 | Buy Now |
|
NAC | Power BJT, TO-59 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$234.0400 / $274.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$243.2400 / $713.9100 | Buy Now |
Part Details for 2N6182
2N6182 CAD Models
2N6182 Part Data Attributes
|
2N6182
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6182
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6182
This table gives cross-reference parts and alternative options found for 2N6182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6182 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-59, TO-59, 3 PIN | 2N6182 vs 2N6182 |