Part Details for 2N6165 by Freescale Semiconductor
Overview of 2N6165 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6165
2N6165 CAD Models
2N6165 Part Data Attributes
|
2N6165
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6165
Freescale Semiconductor
TRIAC,600V V(DRM),20A I(T)RMS,IST-3RT-1/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 3.4 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |