Part Details for 2N6162 by Digitron Semiconductors
Overview of 2N6162 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6162
2N6162 CAD Models
2N6162 Part Data Attributes:
|
2N6162
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N6162
Digitron Semiconductors
Triac; Max Peak Repetitive Reverse Voltage: 30; Max TMS Bridge Input Voltage: 250; Max DC Reverse Voltage: 2; Capacitance: 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | TRIAC |