Part Details for 2N6161 by Motorola Mobility LLC
Overview of 2N6161 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 2N6161
2N6161 CAD Models
2N6161 Part Data Attributes
|
2N6161
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6161
Motorola Mobility LLC
400V, 30A, TRIAC, CASE 263-04, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 263-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6161
This table gives cross-reference parts and alternative options found for 2N6161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5675 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-48, | NTE Electronics Inc | 2N6161 vs NTE5675 |
2N5445 | TRIAC, 400V V(DRM), 40A I(T)RMS | Motorola Semiconductor Products | 2N6161 vs 2N5445 |
2N6160 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-48, | Loras Industries Inc | 2N6161 vs 2N6160 |
MAC250D | 400V, 15A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | 2N6161 vs MAC250D |
MAC250B | 200V, 15A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | 2N6161 vs MAC250B |
T6411B | 200V, 30A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | 2N6161 vs T6411B |
TRAL2225D | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-48, | Loras Industries Inc | 2N6161 vs TRAL2225D |
Q4040 | TRIAC, 400V V(DRM), 40A I(T)RMS | Loras Industries Inc | 2N6161 vs Q4040 |
MAC245D | TRIAC, 400V V(DRM), 10A I(T)RMS, CASE 263-04, 2 PIN | Motorola Semiconductor Products | 2N6161 vs MAC245D |
MAC3030-40 | TRIAC, 250V V(DRM), 40A I(T)RMS | Motorola Semiconductor Products | 2N6161 vs MAC3030-40 |