Part Details for 2N6081 by Freescale Semiconductor
Overview of 2N6081 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6081
2N6081 CAD Models
2N6081 Part Data Attributes
|
2N6081
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6081
Freescale Semiconductor
TRANSISTOR,BJT,NPN,18V V(BR)CEO,2.5A I(C),STX-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 2.5 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 5 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 31 W | |
Surface Mount | NO |