Part Details for 2N6075 by Central Semiconductor Corp
Overview of 2N6075 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SENSITIVE GATE TRIAC 4.0 AMPS, 200 THRU 600 VOLTS | 14500 |
|
RFQ |
Part Details for 2N6075
2N6075 CAD Models
2N6075 Part Data Attributes:
|
2N6075
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6075
Central Semiconductor Corp
TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6075
This table gives cross-reference parts and alternative options found for 2N6075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-600G | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600G |
T410-600D | 600V, 4A, TRIAC | STMicroelectronics | 2N6075 vs T410-600D |
BT134-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600D |
BT134-600F | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | 2N6075 vs BT134-600F |
BT134-600 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600 |
BT134-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600E,127 |
BT134-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | 2N6075 vs BT134-600D,127 |
2N6075 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, | Semitronics Corp | 2N6075 vs 2N6075 |