Part Details for 2N6073A by onsemi
Overview of 2N6073A by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6073A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3661
|
Newark | 2N6073A, Triacs |Onsemi 2N6073A Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Onlinecomponents.com | Thyristor TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box |
8045 In Stock |
|
$0.5800 / $2.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 85 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Triac, 400v V(drm), 4a I(t)rms, To-126 | 1 |
|
$0.8820 | Buy Now |
|
Quest Components | Triac, 400v V(drm), 4a I(t)rms, To-126 | 68 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | 2N6073 - 4 Quadrant Logic Level TRIAC, 400V, 4A, TO-225 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 392928 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4181175
|
Farnell | 2N6073A, TRIACS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 392928 |
|
$0.1393 | Buy Now |
Part Details for 2N6073A
2N6073A CAD Models
2N6073A Part Data Attributes:
|
2N6073A
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6073A
onsemi
Sensitive Gate Triac, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6073A
This table gives cross-reference parts and alternative options found for 2N6073A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6073A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6073A | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | 2N6073A vs 2N6073A |
2N6073A | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | 2N6073A vs 2N6073A |