Part Details for 2N6071BG by onsemi
Overview of 2N6071BG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6071BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 55958Box |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | 2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2500Box |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | 2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2900 / $0.3250 | Buy Now |
|
Future Electronics | 2N6071BG Series 200 V 4 A Through Hole Sensitive Gate Triac - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2900 / $0.3250 | Buy Now |
DISTI #
1210035
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5649 / $1.1787 | Buy Now |
|
Flip Electronics | Stock | 400 |
|
RFQ |
Part Details for 2N6071BG
2N6071BG CAD Models
2N6071BG Part Data Attributes:
|
2N6071BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6071BG
onsemi
Sensitive Gate Triac, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 2N6071BG
This table gives cross-reference parts and alternative options found for 2N6071BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6071BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6071B | Sensitive Gate Triac, TO-225, 500-BLKBX | onsemi | 2N6071BG vs 2N6071B |
2N6071BTG | Sensitive Gate Triac, TO-225, 50-TUBE | onsemi | 2N6071BG vs 2N6071BTG |
2N6071B | 200V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | 2N6071BG vs 2N6071B |
2N6071BT | Sensitive Gate Triac, TO-225, 50-TUBE | onsemi | 2N6071BG vs 2N6071BT |
2N6071B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | 2N6071BG vs 2N6071B |
2N6071BTG | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-225, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | 2N6071BG vs 2N6071BTG |
2N6071BG | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-225, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | 2N6071BG vs 2N6071BG |