Part Details for 2N6052 by Central Semiconductor Corp
Overview of 2N6052 by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6052
|
Avnet Americas | Transistor Darlington PNP 100V 12A 2-Pin TO-3 Bag - Rail/Tube (Alt: 2N6052) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 80 |
|
RFQ | |
|
Quest Components | Bipolar Junction Transistor, Darlington, PNP Type, TO-3 | 5 |
|
$2.4600 / $3.6900 | Buy Now |
DISTI #
2N6052
|
Avnet Americas | Transistor Darlington PNP 100V 12A 2-Pin TO-3 Bag - Rail/Tube (Alt: 2N6052) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 80 |
|
RFQ |
Part Details for 2N6052
2N6052 CAD Models
2N6052 Part Data Attributes:
|
2N6052
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6052
Central Semiconductor Corp
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Base Capacitance-Max | 500 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 3 V |
Alternate Parts for 2N6052
This table gives cross-reference parts and alternative options found for 2N6052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6052PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6052 vs 2N6052PBFREE |