-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Programmable Unijunction Transistor, To-98 | 2036 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
438789
|
Farnell | TRANSISTOR, UNIJUNCTION TO-92 RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.0740 / $0.2409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6027
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6027
onsemi
Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | PLASTIC, CASE 029, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
This table gives cross-reference parts and alternative options found for 2N6027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6027TRG | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRG |
2N6027APPLEADFREE | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027APPLEADFREE |
2N6027 | Programmable UJT, TO-92, TO-92BF, 3 PIN | Micro Electronics Ltd | 2N6027 vs 2N6027 |
2N6027TRC | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRC |
2N6027RL1G | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027 vs 2N6027RL1G |
2N6027G | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6027 vs 2N6027G |
2N6027TRE | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRE |
2N6027TRD | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027TRD |
2N6027APP | Programmable UJT, TO-92, | Central Semiconductor Corp | 2N6027 vs 2N6027APP |
2N6027RL1 | Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N6027 vs 2N6027RL1 |