There are no models available for this part yet.
Overview of 2N5956 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5956 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0861
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N5956 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2600 / $43.9400 | Buy Now | |
DISTI #
2N5956-ND
|
DigiKey | PNP POWER TRANSISTOR SILICON AMP Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9402 | Buy Now | |
DISTI #
2N5956
|
Avnet Americas | Bipolar PNP Transistor 40V 6A 2-Pin TO-66 - Bulk (Alt: 2N5956) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2600 / $47.3200 | Buy Now | |
DISTI #
494-2N5956
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$47.3200 | Order Now | |
DISTI #
2N5956
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$47.3200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9700 / $114.9500 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$41.2300 / $48.3000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$41.9700 / $114.9500 | Buy Now |
CAD Models for 2N5956 by Microchip Technology Inc
Part Data Attributes for 2N5956 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
36 Weeks
|
Collector Current-Max (IC)
|
6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-66
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N5956
This table gives cross-reference parts and alternative options found for 2N5956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5956 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL PACKAGE-2 | Central Semiconductor Corp | 2N5956 vs 2N5956 |
Related Parts for 2N5956
-
2N6288Power Bipolar Transistors
-
2N4032Small Signal Bipolar Transistors
-
2SK2995Power Field-Effect Transistors
-
2SK1772HYTRSmall Signal Field-Effect Transistors
-
ADM8832ACPZ-REEL7Switching Regulator or Controllers
-
2M150ZHB0GZener Diodes
-
2238Headers and Edge Type Connectors
-
3.0SMCJ17CATransient Suppressors
-
ADM6322C29ARJZ-RL7Power Management Circuits