There are no models available for this part yet.
Overview of 2N5956 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5956 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N5956
|
Avnet Americas | Bipolar Power Transistor PNP Amplifier/Switch 6A 50V 2-Pin TO-66 Through Hole Bag - Rail/Tube (Alt: 2N5956) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
CAD Models for 2N5956 by Central Semiconductor Corp
Part Data Attributes for 2N5956 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
TO-66
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Central Semiconductor
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JEDEC-95 Code
|
TO-66
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
5 MHz
|
VCEsat-Max
|
2 V
|
Alternate Parts for 2N5956
This table gives cross-reference parts and alternative options found for 2N5956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP49 | NPN Silicon Transistor, 1200-BLKBG | onsemi | 2N5956 vs TIP49 |
2N5956 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | 2N5956 vs 2N5956 |
TIP48G | 1.0 A, 300 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N5956 vs TIP48G |
2N4906 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N5956 vs 2N4906 |
TIP48TU | 1.0 A, 300 V NPN Bipolar Power Transistor, 1000-TUBE | onsemi | 2N5956 vs TIP48TU |
Related Parts for 2N5956
-
2N6288Power Bipolar Transistors
-
2N4032Small Signal Bipolar Transistors
-
2SK2995Power Field-Effect Transistors
-
2SK1772HYTRSmall Signal Field-Effect Transistors
-
ADM8832ACPZ-REEL7Switching Regulator or Controllers
-
2M150ZHB0GZener Diodes
-
2238Headers and Edge Type Connectors
-
3.0SMCJ17CATransient Suppressors
-
ADM6322C29ARJZ-RL7Power Management Circuits