Part Details for 2N5954 by Central Semiconductor Corp
Overview of 2N5954 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5954
|
Avnet Americas | Complementary Silicon Power Transistor PNP 80V 6A 2-Pin TO-66 (Alt: 2N5954) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
2N5954
|
Avnet Americas | Complementary Silicon Power Transistor PNP 80V 6A 2-Pin TO-66 (Alt: 2N5954) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |
Part Details for 2N5954
2N5954 CAD Models
2N5954 Part Data Attributes:
|
2N5954
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5954
Central Semiconductor Corp
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-66 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2N5954
This table gives cross-reference parts and alternative options found for 2N5954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5954 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5954 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Spectrum Control | 2N5954 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Solid State Devices Inc (SSDI) | 2N5954 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN | Ge Solid State | 2N5954 vs 2N5954 |
2N5954R1 | 6A, 85V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5954 vs 2N5954R1 |
2N5954 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Space Power Electronics Inc | 2N5954 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, | Microsemi Corporation | 2N5954 vs 2N5954 |
2N5954R1 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5954 vs 2N5954R1 |
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | 2N5954 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Crimson Semiconductor Inc | 2N5954 vs 2N5954 |