Part Details for 2N5945 by New Jersey Semiconductor Products Inc
Overview of 2N5945 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5945
2N5945 CAD Models
2N5945 Part Data Attributes
|
2N5945
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5945
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 16V 2A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |