Part Details for 2N5943 by Advanced Semiconductor Inc
Overview of 2N5943 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5943
2N5943 CAD Models
2N5943 Part Data Attributes:
|
2N5943
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5943
Advanced Semiconductor Inc
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1000 MHz |
Alternate Parts for 2N5943
This table gives cross-reference parts and alternative options found for 2N5943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5943 vs JANS2N5109 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | Microsemi Corporation | 2N5943 vs 2N5109 |
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N5943 vs 2N5109 |
2N5943 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, | Motorola Semiconductor Products | 2N5943 vs 2N5943 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Crimson Semiconductor Inc | 2N5943 vs 2N4428 |
2N5109 | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N5943 vs 2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | General Transistor Corp | 2N5943 vs 2N4428 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N5943 vs 2N4428 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N5943 vs 2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N5943 vs 2N4428 |