Part Details for 2N5907 by Linear Integrated Systems
Overview of 2N5907 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5907
2N5907 CAD Models
2N5907 Part Data Attributes:
|
2N5907
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
2N5907
Linear Integrated Systems
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-78, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5907
This table gives cross-reference parts and alternative options found for 2N5907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5907 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | 2N5907 vs 2N5907 |