There are no models available for this part yet.
Overview of 2N5879 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 2N5879 by National Semiconductor Corporation
Part Data Attributes for 2N5879 by National Semiconductor Corporation
2N5879
National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
15 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
200 °C
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
160 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
4 MHz
|
Want to compare parts?
-
2N5879National Semiconductor CorporationTRANSISTOR,BJT,PNP,60V V(BR)CEO,15A I(C),TO-3VS
-
Alternate Parts for 2N5879
This table gives cross-reference parts and alternative options found for 2N5879. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5879, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5880 | TRANSISTOR,BJT,PNP,80V V(BR)CEO,15A I(C),TO-3 | National Semiconductor Corporation | 2N5879 vs 2N5880 |
2N5880 | Transistor | Harris Semiconductor | 2N5879 vs 2N5880 |
2N5879 | 2N5879 | Intersil Corporation | 2N5879 vs 2N5879 |
2N5880 | 2N5880 | Intersil Corporation | 2N5879 vs 2N5880 |
2N5879 | Transistor | Harris Semiconductor | 2N5879 vs 2N5879 |
Related Parts for 2N5879
-
2N5880Power Bipolar Transistors
-
2N5662Small Signal Bipolar Transistors
-
2SJ328-Z-E1-AZPower Field-Effect Transistors
-
2N5460Small Signal Field-Effect Transistors
-
UA105HMQBLinear Regulator ICs
-
2EZ30D5Zener Diodes
-
2N274Other Transistors
-
2N2323Silicon Controlled Rectifiers
-
1821698Terminals and Terminal Blocks