Part Details for 2N5819 by Micro Electronics Corporation
Results Overview of 2N5819 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5819 Information
2N5819 by Micro Electronics Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5819
2N5819 CAD Models
2N5819 Part Data Attributes
|
2N5819
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5819
Micro Electronics Corporation
Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.75 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 135 MHz |
Alternate Parts for 2N5819
This table gives cross-reference parts and alternative options found for 2N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5819 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | 2N5819 vs 2N5819 |
2N5819TIN/LEAD | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | 2N5819 vs 2N5819TIN/LEAD |
2N5819 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-18R, 3 PIN | 2N5819 vs 2N5819 |
2N5819PBFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, | 2N5819 vs 2N5819PBFREE |