Part Details for 2N5784 by Advanced Semiconductor Inc
Overview of 2N5784 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5784
2N5784 CAD Models
2N5784 Part Data Attributes:
|
2N5784
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5784
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 15000 ns | |
Turn-on Time-Max (ton) | 5000 ns |
Alternate Parts for 2N5784
This table gives cross-reference parts and alternative options found for 2N5784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5784-JQR-B | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5784 vs 2N5784-JQR-B |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N5784 vs 2N5784 |
2N5784 | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Rochester Electronics LLC | 2N5784 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N5784 vs 2N5784 |
2N5784 | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5784 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Spectrum Control | 2N5784 vs 2N5784 |
2N5784 | Small Signal Bipolar Transistor, 3.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N5784 vs 2N5784 |
2N5784-JQR-BR1 | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5784 vs 2N5784-JQR-BR1 |
2N5784R1 | Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N5784 vs 2N5784R1 |
2N5784R1 | 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5784 vs 2N5784R1 |