Part Details for 2N5771 by Motorola Semiconductor Products
Overview of 2N5771 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2N5771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,15V V(BR)CEO,50MA I(C),TO-92 | 112 |
|
$1.1880 / $2.1600 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,15V V(BR)CEO,50MA I(C),TO-92 | 36 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for 2N5771
2N5771 CAD Models
2N5771 Part Data Attributes
|
2N5771
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5771
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 850 MHz |