Part Details for 2N5682 by SPC Multicomp
Overview of 2N5682 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0731
|
Newark | Bipolar Transistor, Npn, 120V To-39, Transistor Polarity:Npn, Collector Emitter Voltage Max:120V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Multicomp Pro 2N5682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1051 |
|
$0.7390 / $0.8730 | Buy Now |