2N5681.MODR1
Description: Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39

Overview of 2N5681.MODR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CC3200MODR1M2AMOBT Texas Instruments SimpleLink™ Wi-Fi® and Internet-of-Things Module Solution, a Single-Chip Wireless MCU 63-QFM -20 to 70
CC3100MODR11MAMOBT Texas Instruments SimpleLink Certified Wi-Fi Network Processor, Internet-of-Things Module Solution for MCU Application 63-QFM -20 to 70
CC3100MODR11MAMOBR Texas Instruments SimpleLink Certified Wi-Fi Network Processor, Internet-of-Things Module Solution for MCU Application 63-QFM -20 to 70

CAD Models for 2N5681.MODR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5681.MODR1 by TT Electronics Resistors

2N5681.MODR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. 2N5681.MODR1
    TT Electronics Resistors
    Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
    VS

Alternate Parts for 2N5681.MODR1

This table gives cross-reference parts and alternative options found for 2N5681.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5681.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5681.MODR1 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681.MODR1 vs 2N5681.MODR1
JANTX2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N5681.MODR1 vs JANTX2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Fairchild Semiconductor Corporation 2N5681.MODR1 vs 2N5681
JANTXV2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Cobham Semiconductor Solutions 2N5681.MODR1 vs JANTXV2N5681
2N5681 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681.MODR1 vs 2N5681
JANTX2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc 2N5681.MODR1 vs JANTX2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Microsemi Corporation 2N5681.MODR1 vs 2N5681
2N5681.MOD Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 TT Electronics Resistors 2N5681.MODR1 vs 2N5681.MOD
JANTXV2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N5681.MODR1 vs JANTXV2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Motorola Semiconductor Products 2N5681.MODR1 vs 2N5681
Part Number Description Manufacturer Compare
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 TT Electronics Resistors 2N5681.MODR1 vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN International Devices Inc 2N5681.MODR1 vs 2N5681
2N5681.MOD 1000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5681.MODR1 vs 2N5681.MOD
JANTX2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency 2N5681.MODR1 vs JANTX2N5681
JAN2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Defense Logistics Agency 2N5681.MODR1 vs JAN2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Solid State Devices Inc (SSDI) 2N5681.MODR1 vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N5681.MODR1 vs 2N5681
2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Hi-Tron Semiconductor Corp 2N5681.MODR1 vs 2N5681
JANTX2N5681 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc 2N5681.MODR1 vs JANTX2N5681
2N5681E1 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 TT Electronics Resistors 2N5681.MODR1 vs 2N5681E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5681.MODR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5681.MODR1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 2N5681.MODR1 would you like to use for your alert(s)?
  • Please alert me when 2N5681.MODR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5681.MODR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5681.MODR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5681.MODR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5681.MODR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5681.MODR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: