Part Details for 2N5667 by Microchip Technology Inc
Results Overview of 2N5667 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5667 Information
2N5667 by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0833
|
Newark | 300V 5A 1.2W Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip 2N5667 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $29.7400 | Buy Now |
DISTI #
2N5667-ND
|
DigiKey | TRANS NPN 300V 5A TO-5AA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7401 | Buy Now |
DISTI #
2N5667
|
Avnet Americas | Transistor GP BJT NPN 300V 5A 3-Pin TO-5 - Bulk (Alt: 2N5667) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9755 / $28.8059 | Buy Now |
DISTI #
2N5667
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$32.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4000 / $59.4900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$27.9000 / $32.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.4000 / $59.4900 | Buy Now |