Part Details for 2N5551YBU by onsemi
Overview of 2N5551YBU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5551YBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0699
|
Newark | Npn/150V/0.6A/Sel Hfe/ Blkbg |Onsemi 2N5551YBU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 | Buy Now |
DISTI #
2N5551YBU-ND
|
DigiKey | TRANS NPN 160V 0.6A TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19884 In Stock |
|
$0.0406 / $0.3600 | Buy Now |
DISTI #
2N5551YBU
|
Avnet Americas | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 - Bulk (Alt: 2N5551YBU) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0332 / $0.0397 | Buy Now |
|
Rochester Electronics | 2N5551 - Small Signal Bipolar Transistor, 0.6A, 160V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50829 |
|
$0.0332 / $0.0391 | Buy Now |
Part Details for 2N5551YBU
2N5551YBU CAD Models
2N5551YBU Part Data Attributes
|
2N5551YBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5551YBU
onsemi
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - annealed |