Part Details for 2N5551RLRPG by onsemi
Results Overview of 2N5551RLRPG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5551RLRPG Information
2N5551RLRPG by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5551RLRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16963104
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 110 Weeks Date Code: 1512 | Americas - 342000 |
|
$0.0350 / $0.1040 | Buy Now |
DISTI #
VN7:3636_16963104
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1512 Container: Cut Strips | Americas - 1127 |
|
$0.0350 / $0.1040 | Buy Now |
DISTI #
35314981
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1512 | Americas - 342000 |
|
$0.0350 / $0.0660 | Buy Now |
DISTI #
85955201
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 1401 | Americas - 192000 |
|
$0.0805 | Buy Now |
DISTI #
85954423
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 1301 | Americas - 138000 |
|
$0.0805 | Buy Now |
DISTI #
85954643
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 1501 | Americas - 56000 |
|
$0.0805 | Buy Now |
DISTI #
85954559
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 0701 | Americas - 20000 |
|
$0.0805 | Buy Now |
DISTI #
85954884
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 0601 | Americas - 10513 |
|
$0.0805 | Buy Now |
DISTI #
35315658
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 1512 | Americas - 1127 |
|
$0.0660 / $0.0980 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 160V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 416513 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for 2N5551RLRPG
2N5551RLRPG CAD Models
2N5551RLRPG Part Data Attributes
|
2N5551RLRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5551RLRPG
onsemi
Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Description | Small Signal NPN Bipolar Transistor | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-09-19 14:45:22 | |
Total Weight | 198.01 | |
Category CO2 Kg | 8.8 | |
CO2 | 1742.488 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N5551RLRPG
This table gives cross-reference parts and alternative options found for 2N5551RLRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551RLRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5551RLRMG | onsemi | Check for Price | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 2N5551RLRPG vs 2N5551RLRMG |
2N5551BU | onsemi | $0.0715 | Small Signal NPN Bipolar Transistor, TO-92-3, 10000-BLKBG | 2N5551RLRPG vs 2N5551BU |
2N5551D74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5551RLRPG vs 2N5551D74Z |
2N5551 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N5551RLRPG vs 2N5551 |
2N5551STZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | 2N5551RLRPG vs 2N5551STZ |
2N5551ZL1 | onsemi | Check for Price | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | 2N5551RLRPG vs 2N5551ZL1 |
2N5551TA | onsemi | $0.1033 | Small Signal NPN Bipolar Transistor, TO-92-3 LF, 2000-FNFLD | 2N5551RLRPG vs 2N5551TA |
2N5551 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2N5551RLRPG vs 2N5551 |
2N5551 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92, TO-92, 3 PIN | 2N5551RLRPG vs 2N5551 |
2N5551 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN, BIP General Purpose Small Signal | 2N5551RLRPG vs 2N5551 |