Part Details for 2N5551RLRPG by Aptina Imaging
Overview of 2N5551RLRPG by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5551RLRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35314981
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold Min Qty: 2000 Package Multiple: 2000 Date Code: 1512 | Americas - 342000 |
|
$0.0350 / $0.0660 | Buy Now |
DISTI #
35315658
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Fan-Fold Min Qty: 410 Package Multiple: 1 Date Code: 1512 | Americas - 1127 |
|
$0.0660 / $0.0980 | Buy Now |