-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5551 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N5551CT-ND
|
DigiKey | TRANS NPN 160V 0.6A TO-92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
2967 In Stock |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
637-2N5551
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 160V, 600mA, NPN RoHS: Compliant | 6 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
E32:1076_06674149
|
Arrow Electronics | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 | Europe - 3811 |
|
$0.0142 / $0.1516 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 160V - 600mA - NPN RoHS: Compliant | 0 |
|
$0.0129 / $0.0198 | Buy Now |
DISTI #
87363180
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2825 Package Multiple: 1 | Americas - 5598 |
|
$0.0248 | Buy Now |
DISTI #
84949485
|
Verical | Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 415 Package Multiple: 1 Date Code: 2416 | Americas - 3811 |
|
$0.0138 / $0.0396 | Buy Now |
DISTI #
2N5551-DIO
|
TME | Transistor: NPN, bipolar, 160V, 0.6A, 625mW, TO92 Min Qty: 25 | 6575 |
|
$0.0149 / $0.0385 | Buy Now |
DISTI #
2N5551
|
IBS Electronics | SMALL SIGNAL BIPOLAR TRANSISTOR 0.6A I(C) 160V V(BR)CEO 1-ELEMENT NPN SILICON TO-92 Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0167 / $0.0175 | Buy Now |
|
LCSC | 160V 625mW 8010mA5V 600mA NPN TO-92 Bipolar (BJT) ROHS | 3760 |
|
$0.0258 / $0.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5551
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N5551
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 217.033 | |
CO2e (mg) | 1909.893 | |
Samacsys Description | Bipolar Transistors - BJT BJT, TO-92, 160V, 600mA, NPN | |
Samacsys Manufacturer | Diotec | |
Samacsys Modified On | 2024-08-01 08:09:37 | |
Total Weight | 180 | |
Category CO2 Kg | 8.8 | |
CO2 | 1584.0000000000002 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5551RLRMG | onsemi | Check for Price | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 2N5551 vs 2N5551RLRMG |
2N5551BU | onsemi | $0.0715 | Small Signal NPN Bipolar Transistor, TO-92-3, 10000-BLKBG | 2N5551 vs 2N5551BU |
2N5551D74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5551 vs 2N5551D74Z |
2N5551 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N5551 vs 2N5551 |
2N5551RLRPG | onsemi | Check for Price | Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | 2N5551 vs 2N5551RLRPG |
2N5551STZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | 2N5551 vs 2N5551STZ |
2N5551ZL1 | onsemi | Check for Price | 600mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | 2N5551 vs 2N5551ZL1 |
2N5551TA | onsemi | $0.1033 | Small Signal NPN Bipolar Transistor, TO-92-3 LF, 2000-FNFLD | 2N5551 vs 2N5551TA |
2N5551 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2N5551 vs 2N5551 |
2N5551 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92, TO-92, 3 PIN | 2N5551 vs 2N5551 |