-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal NPN Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2102
|
Newark | Transistor, Npn, 140V, 0.6A, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:140V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:600Ma, Dc Current Gain Hfe:20Hfe, Transistor Caserohs Compliant: Yes |Onsemi 2N5550TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2018 |
|
$0.0790 / $0.3810 | Buy Now |
DISTI #
83C3387
|
Newark | Trans, Npn, 140V, 0.6A, 150Deg C, 1.5W, Transistor Polarity:Npn, Collector Emitter Voltage Max:140V, Continuous Collector Current:600Ma, Power Dissipation:1.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N5550TA Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
2N5550TACT-ND
|
DigiKey | TRANS NPN 140V 0.6A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13474 In Stock |
|
$0.0335 / $0.3600 | Buy Now |
DISTI #
2N5550TA
|
Avnet Americas | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N5550TA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0332 / $0.0397 | Buy Now |
DISTI #
512-2N5550TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 8125 |
|
$0.0390 / $0.3600 | Buy Now |
DISTI #
V79:2366_17795655
|
Arrow Electronics | Trans GP BJT NPN 140V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2151 | Americas - 4831 |
|
$0.0332 / $0.3456 | Buy Now |
DISTI #
70751479
|
Verical | Trans GP BJT NPN 140V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 2151 | Americas - 4831 |
|
$0.0332 / $0.0953 | Buy Now |
DISTI #
2338239
|
Jameco Electronics | Bipolar Transistor NPN 140V 600mA 300MHz 625mW Through Hole TO-92-3 Min Qty: 1 Container: Each | 1969 |
|
$0.1300 / $0.2900 | Buy Now |
|
Rochester Electronics | 2N5550 - Small Signal Bipolar Transistor, 0.6A, 140V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 160612 |
|
$0.0332 / $0.0391 | Buy Now |
DISTI #
2N5550TA
|
Avnet Americas | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N5550TA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0332 / $0.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5550TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5550TA
onsemi
Small Signal NPN Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2N5550TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5550TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5550TA vs 2N5550 |
2N5550RLRP | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5550TA vs 2N5550RLRP |
2N5550D26Z | 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Fairchild Semiconductor Corporation | 2N5550TA vs 2N5550D26Z |
2N5550 | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | 2N5550TA vs 2N5550 |
2N5550RL | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N5550TA vs 2N5550RL |
2N5550G | Small Signal NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N5550TA vs 2N5550G |
2N5550RLRA | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5550TA vs 2N5550RLRA |
2N5550D74Z | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N5550TA vs 2N5550D74Z |
2N5550RL1 | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N5550TA vs 2N5550RL1 |
2N5550J05Z | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5550TA vs 2N5550J05Z |